ACB14DYRQ

Heilind Number:SULACB14DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB14DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB14DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULACB14DYRQ

Detailed Description

Introducing the ACB14DYRQ, a high-performance Board-to-Board PCB connector designed for precision connectivity in electronic systems. With a compact straddle mount and card extender termination method, this connector offers seamless integration on PCBs. Featuring 28 female contacts made of durable Beryllium Copper with gold plating, it ensures reliable signal transmission with minimal signal loss. The 1.27mm pitch and cantilever contact type guarantee secure connections. Operating at temperatures ranging from -65 to 150°C, and rated for 300 VAC, it is suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it provides a space-saving solution without compromising on performance. The matte tin termination plating enhances durability. Perfect for demanding environments, the ACB14DYRQ is a top choice for engineers seeking premium quality in their PCB designs.