ACB15DHAD

Heilind Number:SULACB15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHAD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHAD

Detailed Description

Introducing the ACB15DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 30 positions and a pitch of 1.27mm (.05 inches), ensuring reliable connectivity. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, suitable for high-speed data transmission. Its clearance hole mount type and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for harsh environments. With a voltage rating of 300VAC, it guarantees safe and efficient power transmission. The right-angle orientation and hairpin contact type provide versatility in PCB layout design. Measuring at a compact height of 23.24mm (.915 inches) and width of 9.4mm (.37 inches), it saves space on the board. The termination plating in matte tin ensures solderability. This connector is ideal for use in aerospace, defense, and industrial applications, offering high reliability and performance. Upgrade your PCB connections with the ACB15DHAD for seamless and efficient electronic systems.