ACB15DHAN

Heilind Number:SULACB15DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHAN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHAN

Detailed Description

Introducing the ACB15DHAN, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it meets the power needs of various electronic systems. The female gender, right-angle orientation, and two rows of 30 hairpin contacts offer versatile and efficient connectivity solutions. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating seamlessly in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of industries. Measuring at a compact .915 inches in height and 9.4mm in width, it is space-efficient for PCB layouts. Trust the ACB15DHAN for high-reliability connections in aerospace, military, and industrial applications.