ACB15DHAR

Heilind Number:SULACB15DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHAR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHAR

Detailed Description

The ACB15DHAR is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. With a current rating of 1A and voltage capacity of 300VAC, it is ideal for demanding applications. This female connector offers two rows of Hairpin contacts with gold plating, guaranteeing reliable connectivity. The right-angle orientation and metal board lock mount type provide secure installation on PCBs. With 30 positions and a 1.27mm pitch, it allows for dense, space-saving designs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures solderability. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet efficient, making it a perfect choice for various electronic systems.