ACB15DHAT

Heilind Number:SULACB15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULACB15DHAT

Detailed Description

Introducing the ACB15DHAT, a high-performance board-to-board PCB connector designed for precision applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. Its gold-plated contact pins offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure attachment. Featuring two rows of Hairpin contacts, each with 30 positions, this connector allows for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, it is suitable for a wide range of industrial settings. With a compact design measuring just 23.24mm in height and 9.4mm in width, the ACB15DHAT is a versatile solution for your connectivity needs. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your systems with this ACB15DHAT connector and experience seamless connectivity like never before.