ACB15DHBN

Heilind Number:SULACB15DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHBN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHBN

Detailed Description

Introducing the ACB15DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a female gender, 2 rows, and a pitch of 1.27mm, it offers precise and reliable connections. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and through-hole termination method make installation easy. With 30 positions and a tail length of 4.32mm, it accommodates multiple connections. Measuring at .915 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for aerospace, military, and industrial applications, the ACB15DHBN is a reliable solution for your connectivity needs.