ACB15DHBS

Heilind Number:SULACB15DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHBS
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHBS

Detailed Description

Introducing the ACB15DHBS, a premium Board To Board PCB Connector designed for high-performance applications. Crafted with precision using PPS & Beryllium Copper, this connector guarantees optimal conductivity and durability. Its 1A amperage and 300VAC voltage rating make it suitable for demanding electronic systems. Featuring a Female gender with 2 rows of contacts, and Side Hole mount type, it ensures secure and efficient PCB connections. The Thru Hole termination method, along with Gold-plated Beryllium Copper contacts, guarantees reliable signal transmission. With a pitch of 1.27mm, contact type Hairpin, and Right Angle orientation, this connector offers versatility in installation. Boasting 30 positions and a tail length of 4.32mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with dimensions of 9.4mm width and 23.24mm height, suits space-constrained applications. Matte Tin termination plating ensures long-term performance. Whether for aerospace, telecommunications, or industrial systems, the ACB15DHBS guarantees reliable connectivity.