ACB15DHFD

Heilind Number:SULACB15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHFD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHFD

Detailed Description

Introducing the ACB15DHFD, a high-performance connector designed for precision PCB applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows and 30 positions, it offers ample connectivity options while maintaining a pitch of 1.27mm (.05 in) for efficient PCB layout. The surface mount termination method and clearance hole mount type make installation a breeze, while the gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial environments. Its straight orientation, hairpin contact type, and 2.54mm (.1 in) tail length further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm (.37 in), it saves valuable board space without compromising performance. Compliant with hi-rel standards, the ACB15DHFD is a top choice for demanding applications in aerospace, defense, and telecommunications. Upgrade your PCB connectivity with this top-tier solution.