ACB15DHFN

Heilind Number:SULACB15DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHFN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHFN

Detailed Description

Introducing the ACB15DHFN, a high-performance PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a contact plating of Gold and termination plating of Matte Tin, it guarantees reliable signal transmission. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent safety standards. The connector offers 30 positions in a dual-row configuration, making it ideal for complex PCB layouts. Its surface mount termination method and straight orientation streamline the installation process. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. With a compact design measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable board space. Trust the ACB15DHFN for efficient and secure board-to-board connections in aerospace, defense, and industrial applications.