ACB15DHHD

Heilind Number:SULACB15DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULACB15DHHD

Detailed Description

The ACB15DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures robust connectivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it offers reliable power transmission. The female connector with two rows and Hairpin contacts allows for secure mating. Its Thru Hole mount type and 1.27mm pitch make for easy installation. Gold-plated Beryllium Copper contacts ensure excellent signal integrity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. RoHS compliant and with Matte Tin termination plating, it meets environmental standards. Ideal for use in aerospace, defense, and industrial applications, the ACB15DHHD guarantees high reliability in critical systems.