ACB15DHHN

Heilind Number:SULACB15DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHHN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHHN

Detailed Description

The ACB15DHHN is a high-performance PCB connector designed for reliable power transmission in demanding industrial environments. Featuring a durable construction of PPS and Beryllium Copper, with gold plating for enhanced conductivity, this connector ensures secure connections. With a low amperage rating of 1 A and a voltage capacity of 300 VAC, it is suitable for various applications. The hairpin contact type and straight orientation allow for easy insertion and removal. With 30 positions and 2 rows, it offers ample connectivity options. Its through-hole termination method and matte tin plating guarantee stable and long-lasting performance. Operating efficiently in a wide temperature range from -65 to 150 °C, it is ideal for use in extreme conditions. Measuring 15.49 mm in height and 9.4 mm in width, this compact connector is perfect for space-constrained PCB layouts. Whether for board-to-board or card edge connections, the ACB15DHHN is a dependable solution for your connectivity needs.