ACB15DHHR

Heilind Number:SULACB15DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHHR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHHR

Detailed Description

Introducing the ACB15DHHR, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 30 positions, offering ample connectivity options. With a pitch of 1.27mm (.05 in) and through-hole termination method, it ensures secure and reliable connections on metal boards. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltage levels up to 300 VAC, it is suitable for a wide range of electronic devices. The hairpin contact type and straight orientation further enhance its efficiency. With a tail length of 3.18mm (.125 in) and a compact design measuring 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, this connector is space-saving yet robust. It offers reliable performance even in extreme temperatures, with an operating range of -65 to 150°C. Perfect for demanding industrial and commercial applications, the ACB15DHHR is a top choice for engineers seeking quality and durability in their designs.