ACB15DHLN

Heilind Number:SULACB15DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHLN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHLN

Detailed Description

The ACB15DHLN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust and reliable connectivity. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. This connector, with 30 hairpin contacts in straight orientation, offers a secure connection with a pitch of 1.27mm. Operating at temperatures ranging from -65 to 150 °C and voltage of 300 VAC, it is suitable for various environments. Its compact size, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained designs. The tail length of 4.06mm allows for easy through-hole mounting. Certified for high-reliability applications, this connector is a top choice for professionals in the electronics industry.