ACB15DHLR

Heilind Number:SULACB15DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHLR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHLR

Detailed Description

The ACB15DHLR is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a dual-row configuration with 30 female contacts, this connector ensures secure and precise connections. The thru-hole termination method and metal board lock mount type guarantee stability during use. Contact materials of Beryllium Copper with gold plating provide excellent conductivity. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC, it is suitable for harsh environments. The hairpin contact type and straight orientation facilitate easy mating. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 1.27mm, it offers compact yet efficient connectivity. Tailored for hi-rel applications, the ACB15DHLR is the perfect choice for critical PCB interconnections.