ACB15DHNN

Heilind Number:SULACB15DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHNN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHNN

Detailed Description

Introducing the ACB15DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the power needs of various systems. The female gender, two rows, and hairpin contacts make it versatile for connections. The termination method is through-hole, with gold plating on the contacts for excellent signal transmission. With a pitch of 1.27mm and 30 positions, it offers precise connectivity. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 15.49mm height and 9.4mm width, saves space on the PCB. Matte tin termination plating ensures reliability in long-term use. Ideal for hi-rel applications, the ACB15DHNN is the perfect choice for your connectivity needs.