ACB15DHRN

Heilind Number:SULACB15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULACB15DHRN

Detailed Description

The ACB15DHRN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient performance. With a compact design and 1.27mm pitch, it is suitable for compact PCB layouts. The female connector with hairpin contacts and gold plating offers excellent conductivity and signal integrity. With a maximum voltage rating of 300VAC and operating temperature range of -65 to 150°C, it is ideal for a wide range of applications. The connector has 30 positions, perfect for complex circuitry, and its straddle orientation allows for easy installation. Its termination method is through a card extender, with matte tin plating for secure connections. The ACB15DHRN is RoHS compliant and meets all necessary quality standards for reliable performance in demanding environments.