ACB15DHRT

Heilind Number:SULACB15DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DHRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DHRT

Detailed Description

The ACB15DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 1A amperage and voltage rating of 300VAC, it guarantees reliable power transmission. The female gender connector with two rows and threaded mount type offers secure installation. Termination via card extender and contact materials of Beryllium Copper with gold plating ensure excellent conductivity. With a pitch of 1.27mm, it accommodates precise connections. The hairpin contact type and straddle orientation further enhance its performance. With 30 positions and a tail length of 4.06mm, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with matte tin, it offers durability and longevity. Classified under hi-rel standards, the ACB15DHRT connector is a reliable solution for critical electronic systems.