ACB15DYFT

Heilind Number:SULACB15DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DYFT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DYFT

Detailed Description

Introducing the ACB15DYFT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various applications. The female gender, 2-row design, and straight orientation make it versatile for circuit board setups. Its threaded mount and surface mount termination method offer easy installation. Each of its 30 cantilever contact points is plated with gold for superior signal transmission. Operating flawlessly in temperature ranges from -65 to 150°C, it's suitable for diverse environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, ensure space-efficient integration. Matte Tin termination plating enhances its longevity. Perfect for hi-rel industries, the ACB15DYFT is a reliable solution for demanding PCB interconnect needs.