ACB15DYHD

Heilind Number:SULACB15DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DYHD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DYHD

Detailed Description

Introducing the ACB15DYHD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a 1A amperage rating and 300VAC voltage capability, it ensures safe and efficient power transmission. The female gender, two rows, and cantilever contact type make it versatile for various connection needs. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. With a pitch of 1.27mm, .05in, and a straight orientation, it allows for seamless PCB integration. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity solutions. Ideal for high-reliability applications, the ACB15DYHD is a trusted choice for demanding electronic systems.