ACB15DYRD

Heilind Number:SULACB15DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DYRD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DYRD

Detailed Description

Introducing the ACB15DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a clearance hole mount type, this connector is ideal for space-constrained environments. Featuring two rows of fine pitch contacts made of PPS and beryllium copper with gold plating, it ensures reliable signal transmission at up to 300 VAC and 1 A. The cantilever contact type and straddle orientation offer secure connectivity, while the matte tin termination plating guarantees long-term durability. With 30 positions and a tail length of 4.45 mm, this connector provides ample flexibility for diverse PCB layouts. Operating within a wide temperature range of -65 to 150 °C, it is suitable for harsh industrial environments. Trust the ACB15DYRD for efficient and dependable board-to-board connections in your electronic systems.