ACB15DYRN

Heilind Number:SULACB15DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DYRN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DYRN

Detailed Description

Introducing the ACB15DYRN PCB Connector, featuring a durable construction of PPS and Beryllium Copper for reliable performance. Designed for female gender with two rows and a contact pitch of 1.27mm, this connector offers secure connectivity in high-density applications. With a contact plating of gold and termination plating of matte tin, it ensures optimal signal transmission and corrosion resistance. The cantilever contact type and straddle orientation further enhance its functionality. Rated for 300VAC and 1A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 150°C, it is suitable for various environments. The tail length of 4.45mm and connector height of 15.49mm provide easy installation on PCBs. Perfect for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Stay connected with confidence using the ACB15DYRN.