ACB15DYRQ

Heilind Number:SULACB15DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DYRQ

Detailed Description

Introducing the ACB15DYRQ, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures superior conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable connections over time. The connector, with a pitch of 1.27mm and 30 positions, is ideal for applications requiring precise alignment. Its cantilever contact type and straddle orientation make it easy to install, while the card extender termination method offers flexibility in usage. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, it is suitable for a wide range of industrial and commercial applications. Rest assured, the ACB15DYRQ meets the highest quality standards, making it a dependable choice for your connectivity needs.