ACB15DYRT

Heilind Number:SULACB15DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB15DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB15DYRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB15DYRT

Detailed Description

Introducing the ACB15DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 30 female contacts, this connector provides secure and reliable connectivity in various electronic systems. Its threaded mount type and cantilever contact design ensure easy installation and efficient signal transmission. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity, while gold-plated contacts guarantee optimal performance. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it is compact yet robust. The termination method of card extender with matte tin plating further enhances its reliability. Ideal for use in aerospace, military, and industrial applications, the ACB15DYRT is a trusted solution for your connectivity needs.