ACB20DHAN

Heilind Number:SULACB20DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHAN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB20DHAN

Detailed Description

Introducing the ACB20DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 40 gold-plated female contacts made from PPS and Beryllium Copper, this connector ensures reliable signal transmission in even the harshest environments. Its right-angle orientation and thru-hole termination method offer easy installation on PCBs. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of industrial and commercial electronic systems. The matte tin termination plating provides excellent solderability and durability. Measuring just 23.24mm in height and 9.4mm in width, the ACB20DHAN is compact yet robust, making it ideal for space-constrained applications. Trusted for its quality and performance, this connector is a vital component for ensuring seamless connectivity in your electronic designs.