ACB20DHAT

Heilind Number:SULACB20DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULACB20DHAT

Detailed Description

Introducing the ACB20DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity with a current rating of 1A and a voltage capacity of 300VAC. With a female gender and two rows of Hairpin contacts plated with gold, it guarantees secure and low-resistance connections. The threaded mounting and thru-hole termination method offer stability during assembly, while the right-angle orientation and 40 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .915 inches and a width of .37 inches, allows for efficient PCB layout. The Matte Tin termination plating enhances durability. Trust the ACB20DHAT for superior performance in aerospace, military, and industrial applications.