ACB20DHFT

Heilind Number:SULACB20DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB20DHFT

Detailed Description

Introducing our ACB20DHFT, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts robust construction and reliable conductivity. With two rows and a threaded mount type, it ensures secure attachment to your PCB. The surface mount termination method simplifies installation. Featuring gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent operational requirements. The 40-position Hairpin contacts, straight orientation, and 2.54mm tail length offer versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained setups. With matte tin termination plating and compliance with high reliability standards, it ensures long-term performance. Ideal for board-to-board and card edge connections in various industries, the ACB20DHFT is the epitome of quality and durability.