ACB20DHHD

Heilind Number:SULACB20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULACB20DHHD

Detailed Description

Introducing the ACB20DHHD, a high-performance PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a female gender with two rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. With contact materials of Beryllium Copper and contact plating of Gold, signal transmission is optimized. Operating at a maximum voltage of 300 VAC and with a current rating of 1A, it meets stringent performance standards. The hairpin contact type and straight orientation, along with 40 positions, cater to complex connection needs. The connector's tail length of 3.18mm and a connector height of 15.49mm provide convenient installation. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the ACB20DHHD is a top choice for board-to-board and card edge connections.