ACB20DHHN

Heilind Number:SULACB20DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHHN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB20DHHN

Detailed Description

Introducing the ACB20DHHN Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures superior conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it guarantees reliable power transmission. The gold-plated contacts and hairpin design offer excellent signal integrity, while the matte tin termination ensures secure attachment. With a straight orientation, 40 positions, and 2 rows, it provides versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for even the most extreme environments. Its compact size, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained setups. Trust the ACB20DHHN for efficient and robust board-to-board connections in your electronic designs.