ACB20DHLN

Heilind Number:SULACB20DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHLN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB20DHLN

Detailed Description

Introducing the ACB20DHLN, a high-performance board-to-board PCB connector that combines PPS and Beryllium Copper for superior conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, this connector is designed for reliable power transmission. Featuring a female gender, two rows of Hairpin contacts plated with gold, it ensures secure and efficient connections. The straight orientation and 40 positions make it ideal for various applications. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees stability even in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ACB20DHLN is the epitome of quality and performance in PCB connectors.