ACB20DHLR

Heilind Number:SULACB20DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHLR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB20DHLR

Detailed Description

Introducing the ACB20DHLR, a high-performance PCB connector designed for critical applications. Crafted from durable PPS and Beryllium Copper materials, this connector ensures reliable conductivity in demanding environments. With a current rating of 1A and a voltage limit of 300VAC, it guarantees efficient power transmission. Featuring a female gender, Hairpin contact type, and two rows of 40 positions each, it offers versatile connectivity options. The contact plating of gold and termination plating of matte tin further enhance its durability. With a pitch of 1.27mm and a straight orientation, it facilitates easy installation on metal boards via thru-hole mounting. Operating seamlessly in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The compact connector, with a height of 15.49mm and width of 9.4mm, conserves space without compromising performance. Trust the ACB20DHLR for secure and efficient board-to-board connections in your projects.