ACB20DHNN

Heilind Number:SULACB20DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHNN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB20DHNN

Detailed Description

Introducing the ACB20DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The female gender, hairpin contact type, and straight orientation make for easy and secure mating. With two rows of 40 positions each, it offers ample connectivity options. Thru-hole termination and matte tin plating guarantee robust solder connections. Operating temperature range from -65 to 150°C ensures suitability for a wide range of operating conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the ACB20DHNN for your critical PCB connectivity needs.