ACB20DHNR

Heilind Number:SULACB20DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHNR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB20DHNR

Detailed Description

Introducing the ACB20DHNR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and a 1.27mm pitch offers secure and efficient connectivity. Its gold-plated contact pins and matte tin termination guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The straight orientation, hairpin contact type, and 40 positions provide versatility in PCB assembly. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the ACB20DHNR for seamless board-to-board connections in aerospace, telecommunications, and industrial applications.