ACB20DHNT

Heilind Number:SULACB20DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULACB20DHNT

Detailed Description

Introducing the ACB20DHNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300 VAC. Its female gender and two-row design offer versatile connectivity options, while the threaded mount and thru-hole termination method guarantee secure and stable installation. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and durability. With 40 hairpin-type contacts and a pitch of 1.27mm, precise and efficient data transmission is assured. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The termination plating of matte tin further enhances its reliability. Perfect for industries requiring high-quality interconnect solutions, the ACB20DHNT is a top choice for engineers seeking superior board-to-board connectivity.