ACB20DYFN

Heilind Number:SULACB20DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULACB20DYFN

Detailed Description

Introducing the ACB20DYFN, a high-performance PCB connector designed for precision electronics applications. This female connector features two rows with a total of 40 positions, allowing for extensive connectivity. Crafted from PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. Its surface mount termination method and cantilever contact type ensure easy installation and reliable performance. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets stringent industry standards for power and data transmission. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is suitable for diverse environments. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. With a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained PCB layouts. Whether used in board-to-board or card edge connections, the ACB20DYFN excels in delivering quality and performance.