ACB20DYFT

Heilind Number:SULACB20DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB20DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB20DYFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB20DYFT

Detailed Description

Introducing the ACB20DYFT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and a straight orientation, this connector features two rows of 40 positions, making it ideal for intricate circuitry setups. Crafted with PPS and Beryllium Copper, it ensures reliable conductivity even in demanding environments. The contact material is plated with gold for enhanced durability and signal transmission. Its surface mount termination method and threaded mount type offer secure and efficient installation. Operating at a voltage of 300 VAC and with an amperage of 1A, it guarantees stable performance. With a tail length of 2.54mm (.1 in) and a connector height of 15.49mm (.61 in), it provides a compact yet robust solution for connectivity needs. Meeting stringent quality standards, this connector is perfect for industries requiring precision and reliability. Elevate your electronic designs with the ACB20DYFT.