| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB20DYHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULACB20DYHD |
ACB20DYHD
| Heilind Number: | SULACB20DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB20DYHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB20DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 40 gold-plated cantilever contacts made of beryllium copper, it guarantees optimal conductivity and durability. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating within a wide temperature range from -65 to 150°C, it's suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust the ACB20DYHD for efficient and dependable performance in your electronic systems.

