| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB20DYRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULACB20DYRN |
ACB20DYRN
| Heilind Number: | SULACB20DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB20DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB20DYRN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission even in demanding environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation allow for secure connections, while the 1.27mm pitch and 40 positions provide ample connectivity options. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. The ACB20DYRN is the perfect choice for engineers and designers seeking a high-quality connector solution.

