ACB22DHAD

Heilind Number:SULACB22DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHAD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHAD

Detailed Description

Introducing our ACB22DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector guarantees superior durability and conductivity. With a compact design featuring two rows of 44 female contacts, it offers efficient signal transmission in tight spaces. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Contacts plated with gold and termination with matte tin provide excellent corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The hairpin contact type and right-angle orientation further enhance versatility. With a voltage rating of 300 VAC and an amperage of 1A, this connector meets high-performance standards. Trust the ACB22DHAD for reliable connectivity in critical applications.