ACB22DHAN

Heilind Number:SULACB22DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHAN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHAN

Detailed Description

Introducing the ACB22DHAN, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets industry standards for power and data transmission. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. At a compact height of .915 inches and width of 9.4mm, it saves space without compromising performance. The termination plating of matte tin enhances its longevity. Whether used in aerospace, telecommunications, or industrial applications, the ACB22DHAN excels in delivering consistent and high-quality connectivity.