ACB22DHAR

Heilind Number:SULACB22DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHAR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHAR

Detailed Description

Introducing the ACB22DHAR, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female gender, right-angle orientation, and two rows of contacts make it versatile for various board-to-board connections. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for industries where reliability is paramount. With 44 positions and a 1.27mm pitch, it offers high-density connectivity without sacrificing performance. Trust the ACB22DHAR for your critical PCB connection needs.