ACB22DHAS

Heilind Number:SULACB22DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULACB22DHAS

Detailed Description

The ACB22DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it offers exceptional durability and reliability. With a contact material of beryllium copper and gold plating, it ensures optimal conductivity and signal integrity. This female connector has two rows, a side hole mount type, and a termination method of thru-hole for easy and secure installation. Its hairpin contact type and right-angle orientation make it suitable for compact designs. With 44 positions and a voltage rating of 300 VAC, it provides ample connectivity for various systems. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin plating, it ensures long-term performance. Designed for high reliability applications, the ACB22DHAS is a top choice in the realm of connectors.