ACB22DHBN

Heilind Number:SULACB22DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHBN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHBN

Detailed Description

The ACB22DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capability of 300VAC, it meets strict industry standards. The female connector has two rows, each with 44 gold-plated Hairpin contacts, offering excellent conductivity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 9.4mm in width and 23.24mm in height, allows for efficient PCB layout. Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ACB22DHBN guarantees high reliability and performance.