ACB22DHFT

Heilind Number:SULACB22DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHFT
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHFT

Detailed Description

Introducing the ACB22DHFT, a high-performance PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 1A and a voltage resistance of 300VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and surface mount termination method offer easy installation. Its 44 positions, organized in 2 rows with a pitch of 1.27mm, provide ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether for board-to-board or card edge connections, the ACB22DHFT is a top choice for demanding applications. Non-hi-rel certified, it is perfect for commercial and industrial use. Experience exceptional performance with the ACB22DHFT.