ACB22DHHD

Heilind Number:SULACB22DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHHD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHHD

Detailed Description

Introducing the ACB22DHHD, a high-performance female connector designed for demanding electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a current rating of 1A and a voltage capability of 300VAC, it is ideal for power and signal transmission. Featuring two rows of 44 hairpin contacts with gold plating, it guarantees reliable connections with low contact resistance. The clearance hole mount and through-hole termination method make installation easy and secure. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating provides further protection against corrosion. Whether used in board-to-board or card edge connections, the ACB22DHHD ensures high reliability in aerospace, defense, and industrial applications.