| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB22DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACB22DHHN |
ACB22DHHN
| Heilind Number: | SULACB22DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB22DHHN |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper Board-to-Board PCB Connector, SKU ACB22DHHN, is meticulously engineered for high-performance connectivity. Featuring a female gender with two rows, it ensures secure and efficient mating. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal conductivity and durability. With a pitch of 1.27mm, it offers precise alignment. Operating at 300 VAC and 1A, it meets rigorous power requirements. The straight orientation and 44 positions make it versatile for various applications. Its through-hole termination method and matte tin plating ensure easy and reliable installation. With a temperature range of -65 to 150°C, it is suitable for harsh environments. Designed for hi-rel applications, this connector is a trusted choice for demanding electronic systems.

