ACB22DHLN

Heilind Number:SULACB22DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHLN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHLN

Detailed Description

The ACB22DHLN Board-to-Board PCB Connector offers reliable and high-performance connectivity for your electronic devices. Featuring PPS and Beryllium Copper construction, with Gold contact plating, it ensures optimal conductivity and durability. With a voltage rating of 300 VAC and amperage of 1A, this connector is suitable for various applications. The 44-position, 2-row design with Hairpin contacts and Thru Hole termination method guarantees secure and stable connections. Operating in a wide temperature range from -65 to 150 °C, it is ideal for use in diverse environments. The Matte Tin termination plating enhances solderability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on your PCB. Whether in industrial, aerospace, or telecommunications settings, the ACB22DHLN ensures efficient and dependable connectivity.