ACB22DHLR

Heilind Number:SULACB22DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHLR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHLR

Detailed Description

Our ACB22DHLR connector boasts exceptional performance in PCB connectivity, featuring a female gender with two rows for enhanced versatility. Crafted from PPS and Beryllium Copper, it guarantees robustness and reliability in operations. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures efficient power transmission. The contact material of Beryllium Copper with gold plating offers superior conductivity and corrosion resistance. Its hairpin contact type and metal board lock mount type provide secure and stable connections. With 44 positions and a pitch of 1.27mm, it allows for high-density board-to-board assembly. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. The termination method of thru-hole with matte tin plating ensures easy and durable installation. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers a compact yet functional solution for various applications. Truly a standout in the realm of PCB connectors, the ACB22DHLR excels in performance and durability.