ACB22DHND

Heilind Number:SULACB22DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULACB22DHND

Detailed Description

The ACB22DHND is a high-performance PCB connector designed for demanding applications. Featuring precision PPS and Beryllium Copper construction, this connector ensures reliable connectivity in industrial environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. This connector, with 44 positions in 2 rows, offers ample connectivity options. Its clearance hole mount type and Thru Hole termination method facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh operating conditions. The Hairpin contact type and straight orientation further enhance its performance. With a compact design (15.49mm connector height and 9.4mm width), it is ideal for space-constrained PCB layouts. Matte Tin termination plating ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACB22DHND is a reliable solution for your connectivity needs.