ACB22DHNN

Heilind Number:SULACB22DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHNN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHNN

Detailed Description

Introducing the ACB22DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS & Beryllium Copper construction, ensuring optimal conductivity and durability. The female gendered connector with two rows and hairpin contacts offers secure and efficient connectivity. With a pitch of 1.27mm, it allows for precise alignment on PCBs. Gold-plated contact surfaces guarantee reliable signal transmission, while the matte tin termination plating ensures soldering integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With 44 positions and a voltage rating of 300VAC, it meets the most stringent requirements in electronic systems. Compact in size, with dimensions of .37" in width and .61" in height, it saves valuable PCB real estate. The ACB22DHNN is the ultimate choice for high-reliability applications in aerospace, defense, and industrial sectors.