ACB22DHNR

Heilind Number:SULACB22DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB22DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB22DHNR
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB22DHNR

Detailed Description

Introducing the ACB22DHNR Board-to-Board PCB Connector, meticulously engineered for high-performance applications. This female connector features two rows with 44 gold-plated contacts, ensuring reliable data and power transmission. Crafted from PPS and Beryllium Copper, it guarantees durability and excellent conductivity. Its Thru Hole mount type and Metal Board Lock design provide secure attachment to PCBs. With a pitch of 1.27mm (.05in), it offers precise alignment. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. The straight orientation and hairpin contact type further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Compliant with Matte Tin termination plating, it ensures long-lasting performance. Whether in aerospace, telecommunications, or industrial systems, the ACB22DHNR is the perfect choice for seamless connectivity.